Schneider Electric Thalassa PLD Series PET Single-Door-Door Floor Standing Enclosure, Opaque Door, IP43, IP54, 850 x

Unavailable
RS will no longer stock this product.
RS stock no.:
123-0650
Mfr. Part No.:
NSYPLD881G
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

IP Rating

IP43, IP54

Series

Thalassa PLD

Door Type

Opaque

Construction Type

Sealed

Body Material

PET

Colour

Grey

External Dimensions

850 x 785 x 320mm

External Depth

320mm

External Height

850 mm

External Width

785 mm

Enclosure Rating

IK10, IP43, IP54

Standards Met

IEC 60529, IEC 62208, IEC 62262

Sealed top and open bottom part assembled with side parts.

Related links