SHOT Floodlight, 25 W, 2000 lm, IP54, 220 → 240 V ac

Unavailable
RS will no longer stock this product.
RS stock no.:
223-4603
Mfr. Part No.:
WORK25
Manufacturer:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Wattage

25 W

Voltage

220 → 240 V ac

IP Rating

IP54

Incandescent Equivalent Wattage

200W

Luminosity

2000 lm

Colour Temperature

4000K

Life Hours

30 000h

Beam Angle

100°

COO (Country of Origin):
CN
The SHOT professional portable flood light used LED technology and its average rated life up to 30,000 hours. It is available in non-dimmable version which has 100 degree beam angle. It has high luminous efficacy up to 80lm/W and used schuko plug and 5V-1A USB socket on rear of floodlight. It has H05RN-F3X 1.5mm2 3 metres long cable.

Operating temperature -20°C - +50° C
Power frequency (Hz) 50/60
Protection index IP54