- RS stock no.:
- 195-0230
- Mfr. Part No.:
- 4058075251335
- Manufacturer:
- LEDVANCE
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 195-0230
- Mfr. Part No.:
- 4058075251335
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Automatically switches on and off according to available daylight thanks to photocell light sensor
Frosted cover made of tempered glass for uniform illumination
No upper light output ratio (ULOR 0%) when mounted at 0° tilt
Optimized weight and size due to compact design
Energy savings of up to 90 % compared to halogen lamp floodlights
5 years guarantee
Automatically switches on below 35 lux and off above 95 lux ambient light
Luminaire efficacy: up to 110 lm/WSymmetrical beam angle: 100° x 100°Angled (30°) mounting bracket and up to 180° tilting
Ambient temperature in operation: -20…+50 °C
Connection via 1 m cable, wiring required
Application
Replacement for floodlights with halogen lamps
Garages
Public areas
Building facades
Construction areas
Frosted cover made of tempered glass for uniform illumination
No upper light output ratio (ULOR 0%) when mounted at 0° tilt
Optimized weight and size due to compact design
Energy savings of up to 90 % compared to halogen lamp floodlights
5 years guarantee
Automatically switches on below 35 lux and off above 95 lux ambient light
Luminaire efficacy: up to 110 lm/WSymmetrical beam angle: 100° x 100°Angled (30°) mounting bracket and up to 180° tilting
Ambient temperature in operation: -20…+50 °C
Connection via 1 m cable, wiring required
Application
Replacement for floodlights with halogen lamps
Garages
Public areas
Building facades
Construction areas
Specification
Attribute | Value |
---|---|
Wattage | 70 W |
Voltage | 220 → 240 V ac |
IP Rating | IP65 |
Luminosity | 7700 lm |
Dimensions | 250 x 240 x 78 mm |
Colour Temperature | 4000K |
Life Hours | 50000h |
Height | 78mm |
Width | 250 mm |
Depth | 240 mm |
Floodlight Type | Outdoor |
Lamp Type | LED |
Case Material | Aluminium |
Current Rating | 60 (Inrush) A |
Maximum Operating Temperature | +50°C |
Operating Temperature Range | -20 → +50°C |
Minimum Operating Temperature | -20°C |
Reflector Shape | Symmetric |
Beam Angle | 100 x 100° |