Cypress Semiconductor 4kbit FIFO Memory, 32-Pin PLCC, CY7C421-20JXC
- RS stock no.:
- 827-2632
- Mfr. Part No.:
- CY7C421-20JXC
- Manufacturer:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 827-2632
- Mfr. Part No.:
- CY7C421-20JXC
- Manufacturer:
- Cypress Semiconductor
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 4kbit | |
| Organisation | 512 x 9 bit | |
| Data Bus Width | 9bit | |
| Bus Directional | Uni-Directional | |
| Configuration | Dual | |
| Clock Frequency | 33.3MHz | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 32 | |
| Expansion Support | Yes | |
| Dimensions | 0.553 x 0.453 x 0.125mm | |
| Length | 0.55mm | |
| Width | 0.453mm | |
| Maximum Operating Temperature | +70 °C | |
| Number of Bits per Word | 9bit | |
| Minimum Operating Temperature | 0 °C | |
| Height | 0.125mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Number of Words | 512 | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Random Access Time | 20ns | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 4kbit | ||
Organisation 512 x 9 bit | ||
Data Bus Width 9bit | ||
Bus Directional Uni-Directional | ||
Configuration Dual | ||
Clock Frequency 33.3MHz | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 32 | ||
Expansion Support Yes | ||
Dimensions 0.553 x 0.453 x 0.125mm | ||
Length 0.55mm | ||
Width 0.453mm | ||
Maximum Operating Temperature +70 °C | ||
Number of Bits per Word 9bit | ||
Minimum Operating Temperature 0 °C | ||
Height 0.125mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Number of Words 512 | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Random Access Time 20ns | ||
- COO (Country of Origin):
- PH
