3M 12 Port ST Fibre Optic Patch Panel
- RS stock no.:
- 185-0682
- Mfr. Part No.:
- FIBRE 12-WAY ST PATCH BOX WALL
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 185-0682
- Mfr. Part No.:
- FIBRE 12-WAY ST PATCH BOX WALL
- Manufacturer:
- 3M
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Connector Type | ST | |
| Number of Ports | 12 | |
| Panel Type | Patch Box | |
| Dimensions | 77.5 x 240 x 160mm | |
| Depth | 160mm | |
| Height | 77.5mm | |
| Width | 240mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Connector Type ST | ||
Number of Ports 12 | ||
Panel Type Patch Box | ||
Dimensions 77.5 x 240 x 160mm | ||
Depth 160mm | ||
Height 77.5mm | ||
Width 240mm | ||
Not Applicable
- COO (Country of Origin):
- US
