Micrel KSZ8721SL Ethernet Transceiver, IEEE 802.3u, 100Mbps 3.3 V, 48-Pin SSOP

Bulk discount available

Subtotal 10 units (supplied in a tube)*

R 420,55

(exc. VAT)

R 483,63

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
10 - 18R 42.055
20 - 98R 40.37
100 - 198R 38.755
200 +R 37.205

*price indicative

Packaging Options:
RS stock no.:
823-0436P
Mfr. Part No.:
KSZ8721SL
Manufacturer:
Micrel
Find similar products by selecting one or more attributes.
Select all

Brand

Micrel

Number of Transceivers

1

Data Rate

100Mbps

Standard Supported

IEEE 802.3u

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

48

Typical Operating Supply Voltage

3.3 V

Dimensions

16.002 x 7.595 x 2.388mm

Length

16mm

Height

2.388mm

Width

7.595mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy