SPI Ethernet Bus Controller LQFP48
- RS stock no.:
- 671-6758P
- Mfr. Part No.:
- KSZ8851-16MLL
- Manufacturer:
- Micrel
Image representative of range
Bulk discount available
Subtotal 10 units (supplied in a tray)*
R 761,00
(exc. VAT)
R 875,20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 49 | R 76.10 |
| 50 - 99 | R 73.06 |
| 100 - 249 | R 70.13 |
| 250 + | R 67.33 |
*price indicative
- RS stock no.:
- 671-6758P
- Mfr. Part No.:
- KSZ8851-16MLL
- Manufacturer:
- Micrel
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micrel | |
| Physical Network Type | 100BaseTX, 10BaseT | |
| Communication Mode | Full Duplex, Half Duplex | |
| Data Rate | 10 Mbps, 100 Mbps | |
| Standard Supported | IEEE 802.3u, IEEE 802.3x | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 48 | |
| Auto-Negotiation | Yes | |
| DMA Support | Yes | |
| Typical Operating Supply Voltage | 1.8 V, 2.5 V, 3.3 V | |
| Dimensions | 7 x 7 x 1.4mm | |
| Length | 7mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Width | 7mm | |
| Height | 1.4mm | |
| Select all | ||
|---|---|---|
Brand Micrel | ||
Physical Network Type 100BaseTX, 10BaseT | ||
Communication Mode Full Duplex, Half Duplex | ||
Data Rate 10 Mbps, 100 Mbps | ||
Standard Supported IEEE 802.3u, IEEE 802.3x | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 48 | ||
Auto-Negotiation Yes | ||
DMA Support Yes | ||
Typical Operating Supply Voltage 1.8 V, 2.5 V, 3.3 V | ||
Dimensions 7 x 7 x 1.4mm | ||
Length 7mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Width 7mm | ||
Height 1.4mm | ||
