NedisCCGP852, 30m Cat6, Grey RJ45 to Male RJ45 Male PVC Sheath
- RS stock no.:
- 285-7261
- Distrelec Article No.:
- 301-32-615
- Mfr. Part No.:
- CCGP85200GY300
- Manufacturer:
- Nedis
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 285-7261
- Distrelec Article No.:
- 301-32-615
- Mfr. Part No.:
- CCGP85200GY300
- Manufacturer:
- Nedis
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nedis | |
| Series | CCGP852 | |
| LAN Category | Cat6 | |
| Length | 30m | |
| Connector 1 Gender | Male | |
| Connector 1 | RJ45 | |
| Connector 1 Orientation | Straight | |
| Connector 1 Number of Contacts | 8 | |
| Connector 2 | RJ45 | |
| Connector 2 Gender | Male | |
| Connector 2 Orientation | Straight | |
| Sheath Colour | Grey | |
| Outer Sheath Material | PVC | |
| Select all | ||
|---|---|---|
Brand Nedis | ||
Series CCGP852 | ||
LAN Category Cat6 | ||
Length 30m | ||
Connector 1 Gender Male | ||
Connector 1 RJ45 | ||
Connector 1 Orientation Straight | ||
Connector 1 Number of Contacts 8 | ||
Connector 2 RJ45 | ||
Connector 2 Gender Male | ||
Connector 2 Orientation Straight | ||
Sheath Colour Grey | ||
Outer Sheath Material PVC | ||
- COO (Country of Origin):
- CN
The Cat 6 UTP Network Cable is an unshielded patch cable suitable for CAT 6 installations in a 10/100/1000mbit network environment. With a diameter of 5.8mm and a length of 30.0m, this cable features gold plating and is designed for round cable configuration. It is made of copper conductor material and comes in a grey color, making it a reliable choice for your network setup.
AWG value 26 for efficient data transmission
Gold plating ensures optimal connectivity
Copper conductor material for durability
Grey color for easy identification
Suitable for 10/100/1000mbit network environment
Gold plating ensures optimal connectivity
Copper conductor material for durability
Grey color for easy identification
Suitable for 10/100/1000mbit network environment