LappETHERLINE, 100m Cat6a, Green, Tinned Copper Braid, Unterminated FRNC Sheath
- RS stock no.:
- 280-4356
- Distrelec Article No.:
- 301-26-883
- Mfr. Part No.:
- 2170466
- Manufacturer:
- Lapp
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 280-4356
- Distrelec Article No.:
- 301-26-883
- Mfr. Part No.:
- 2170466
- Manufacturer:
- Lapp
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ETHERLINE | |
| LAN Category | Cat6a | |
| Length | 100m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Tinned Copper Braid | |
| Sheath Colour | Green | |
| Outer Sheath Material | FRNC | |
| Fire Behaviour | IEC 60332-3-25 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ETHERLINE | ||
LAN Category Cat6a | ||
Length 100m | ||
Terminated/Unterminated Unterminated | ||
Shield Type Tinned Copper Braid | ||
Sheath Colour Green | ||
Outer Sheath Material FRNC | ||
Fire Behaviour IEC 60332-3-25 | ||
- COO (Country of Origin):
- IT
The Lapp ETHERLINE Cat. 6A H is an industrial ethernet cable of Category 6A for fixed installation. It has FRNC sheath and is Green in colour.
Flame retardant
Halogen free
Halogen free
