Molex 120066 Cable Assembly, 4 Cores, 4 m, Black Thermoplastic Polyurethane Sheath
- RS stock no.:
- 480-543
- Mfr. Part No.:
- 1200669181
- Manufacturer:
- Molex
Subtotal (1 pack of 12 units)*
R 3 878,55
(exc. VAT)
R 4 460,33
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,878.55 | R 323.213 |
*price indicative
- RS stock no.:
- 480-543
- Mfr. Part No.:
- 1200669181
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 120066 | |
| Number of Cores | 4 | |
| Conductor Material | Brass | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Outside Diameter | 5.1 mm | |
| Cable Length | 4m | |
| Voltage | 60 V | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | UL E152210, UL 21215, IP67 | |
| Maximum Operating Temperature | 80°C | |
| Distrelec Product Id | 304-61-895 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 120066 | ||
Number of Cores 4 | ||
Conductor Material Brass | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Outside Diameter 5.1 mm | ||
Cable Length 4m | ||
Voltage 60 V | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals UL E152210, UL 21215, IP67 | ||
Maximum Operating Temperature 80°C | ||
Distrelec Product Id 304-61-895 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Micro-change (M12) double-ended cordset is designed for seamless connectivity in various industrial applications. Crafted with precision, it features a robust male-to-female configuration, ensuring reliable performance even in demanding environments. The cordset boasts a black TPU WSOR cable, providing not only durability but also flexibility. With a length of 4.0m, it is ideal for setups requiring extended reach. The IP67 rating guarantees protection against dust and water ingress, making it suitable for rugged applications. Whether youre operating in a factory setting or looking to enhance your automation processes, this cordset stands out for its quality and engineering excellence.
Robust construction ensures longevity and resistance to wear
IP67 rating offers superior protection against water and dust
Threaded coupling style provides a secure connection under challenging conditions
Ultra flexible cable design allows for easier routing in tight spaces
Temperature range allows operation in varied environmental conditions
Eco conscious compliance with EU RoHS and REACH SVHC regulations
Lightweight design simplifies installation and reduces handling fatigue
