Molex 120065 Cable Assembly, 4 Cores, 2 m, Yellow Thermoplastic Elastomer Sheath
- RS stock no.:
- 480-524
- Distrelec Article No.:
- 304-61-847
- Mfr. Part No.:
- 1200651121
- Manufacturer:
- Molex
Subtotal (1 pack of 15 units)*
R 3 748,08
(exc. VAT)
R 4 310,29
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,748.08 | R 249.872 |
*price indicative
- RS stock no.:
- 480-524
- Distrelec Article No.:
- 304-61-847
- Mfr. Part No.:
- 1200651121
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120065 | |
| Product Type | Cable Assembly | |
| Number of Cores | 4 | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Yellow | |
| Outside Diameter | 5.3 mm | |
| Cable Length | 2m | |
| Voltage | 250 V | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | UL E152210, RoHS, IP67, IEC 61249-2-21, EU 2015/863, CSA LR6837 | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120065 | ||
Product Type Cable Assembly | ||
Number of Cores 4 | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Yellow | ||
Outside Diameter 5.3 mm | ||
Cable Length 2m | ||
Voltage 250 V | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals UL E152210, RoHS, IP67, IEC 61249-2-21, EU 2015/863, CSA LR6837 | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The TE Connectivity Micro-change (M12) single-ended cordset is designed to deliver robust connectivity for industrial applications. Engineered for versatility, this product features a female connector that transitions smoothly to a pigtail configuration. With its 4-pole design, this cordset ensures reliable electrical performance within diverse environments. Encased in a durable yellow TPE jacket, the cordset boasts an impressive IP67 rating, safeguarding it against dust and moisture intrusion. Spanning a length of 2.0m (6.56'), this product not only meets the demands of your operations but also enhances ease of installation, making it a dependable choice for your connectivity needs.
Designed for seamless integration in various industrial applications
IP67 rating ensures protection against dust and water ingress
TPE jacket offers flexibility and resilience under various environmental conditions
Four-pole configuration enables efficient electrical connections
Threaded coupling style secures reliable connections and prevents accidental disconnections
Compatible with a range of devices requiring micro-change connectivity
Provides a robust solution for applications requiring high durability and performance
Related links
- Molex 120066 Cable Assembly 7 m, Yellow Thermoplastic Elastomer Sheath
- Molex 120066 Cable Assembly 9 m, Yellow Thermoplastic Elastomer Sheath
- Molex 120065 Cable Assembly 20 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 0.34 mm² CSA Black Polyvinyl Chloride Sheath
- Lapp UNITRONIC BUS ASI FD Data Cable 1.5 mm² CSA 15 AWG 50 m, Yellow Thermoplastic Elastomer
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 2 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 1 m, Black Thermoplastic Polyurethane Sheath
