Molex 120086 Cable Assembly, 3 Cores, 1 m, Black Thermoplastic Polyurethane Sheath
- RS stock no.:
- 480-167
- Mfr. Part No.:
- 1200868643
- Manufacturer:
- Molex
Subtotal (1 pack of 25 units)*
R 3 952,96
(exc. VAT)
R 4 545,90
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,952.96 | R 158.118 |
*price indicative
- RS stock no.:
- 480-167
- Mfr. Part No.:
- 1200868643
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 120086 | |
| Number of Cores | 3 | |
| Conductor Material | Brass | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Outside Diameter | 4.5 mm | |
| Cable Length | 1m | |
| Voltage | 75 V dc, 60 V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL21215 | |
| Distrelec Product Id | 304-61-917 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 120086 | ||
Number of Cores 3 | ||
Conductor Material Brass | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Outside Diameter 4.5 mm | ||
Cable Length 1m | ||
Voltage 75 V dc, 60 V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL21215 | ||
Distrelec Product Id 304-61-917 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Nano-Change (M8) Single-Ended Cordset is engineered for reliability and versatility in a compact design, making it an ideal solution for demanding industrial applications. Designed with a knurled hex nut coupling style, this cordset ensures a secure connection while its robust TPU cable jacket contributes to its durability in challenging environments. The three-pole A-coded male connector provides seamless integration, delivering a maximum current of 3.0A and accommodating a voltage of up to 60V AC or 75V DC. This product stands out with its IP67 rating, offering exceptional protection against dust and water intrusion, perfect for outdoor and harsh conditions. Whether youre upgrading existing equipment or building new systems, this cordset provides the reliability and performance you can depend on.
Compact design optimised for tight spaces
IP67 rated for superior protection against environmental elements
TPU materials enhance the cable robustness and longevity
Three pole configuration supports advanced connectivity
Seamlessly integrates into a wide range of applications
Versatile cable length caters to diverse installation needs
Temperature range accommodates various operational environments
