Molex 120069 Cable Assembly, Screened, 2 m, Black Thermoplastic Polyurethane Sheath
- RS stock no.:
- 480-159
- Distrelec Article No.:
- 304-61-903
- Mfr. Part No.:
- 1200698700
- Manufacturer:
- Molex
Subtotal (1 pack of 6 units)*
R 3 667,43
(exc. VAT)
R 4 217,54
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,667.43 | R 611.238 |
*price indicative
- RS stock no.:
- 480-159
- Distrelec Article No.:
- 304-61-903
- Mfr. Part No.:
- 1200698700
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 120069 | |
| Sub Type | Micro-Change (M12) Double-Ended Cordset | |
| Conductor Material | Brass | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 2m | |
| Outside Diameter | 6.9 mm | |
| Voltage | 30 V | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | EU RoHS, UL E152210, REACH SVHC, IP67 | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 120069 | ||
Sub Type Micro-Change (M12) Double-Ended Cordset | ||
Conductor Material Brass | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 2m | ||
Outside Diameter 6.9 mm | ||
Voltage 30 V | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals EU RoHS, UL E152210, REACH SVHC, IP67 | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The TE Connectivity Micro-Change (M12) double-ended cordset is designed to meet the demands of industrial applications while providing exceptional connectivity solutions. This robust cable features a knurled hexnut for secure coupling, ensuring reliable performance in critical environments. With its 8 poles and a versatile configuration from male (straight) to female (90°), this cordset accommodates various setups. Designed with a 2.0m length and constructed from durable TPU material, it guarantees flexibility and resilience. The product's IP67 rating offers superior protection against dust and water ingress, making it suitable for harsh industrial settings. Backed by compliance with essential regulations, this cordset ensures high quality and safety standards, making it a dependable choice for professionals in need of durable connectivity options.
IP67 rating ensures optimal protection against environmental elements
Constructed with tough TPU material enhancing durability and longevity
8 poles facilitate versatile connections for diverse applications
Knurled hexnut coupling style offers secure and easy connection
Low Halogen and REACH SVHC compliant for safer usage in sensitive environments
Lightweight design ensures easier handling and installation
Single keyway alignment guarantees correct connector orientation
Nickel plated brass coupling nut enhances resistance to corrosion
Related links
- Molex 120069 Cable Assembly 2 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 2 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120086 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120087 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120086 Cable Assembly 1 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 1 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 20 m, Black Thermoplastic Polyurethane Sheath
