Molex 120065 Cable Assembly, 8 Cores, 1 m, Black Thermoplastic Polyurethane Sheath
- RS stock no.:
- 480-158
- Distrelec Article No.:
- 304-64-147
- Mfr. Part No.:
- 1200698609
- Manufacturer:
- Molex
Subtotal (1 pack of 12 units)*
R 3 946,16
(exc. VAT)
R 4 538,08
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,946.16 | R 328.847 |
*price indicative
- RS stock no.:
- 480-158
- Distrelec Article No.:
- 304-64-147
- Mfr. Part No.:
- 1200698609
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120065 | |
| Product Type | Cable Assembly | |
| Number of Cores | 8 | |
| Conductor Material | Thermoplastic Polyurethane | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Outside Diameter | 6.9 mm | |
| Voltage | 30 V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IP67, EU RoHS, UL E152210, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120065 | ||
Product Type Cable Assembly | ||
Number of Cores 8 | ||
Conductor Material Thermoplastic Polyurethane | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Outside Diameter 6.9 mm | ||
Voltage 30 V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IP67, EU RoHS, UL E152210, REACH SVHC | ||
- COO (Country of Origin):
- PL
The TE Connectivity Micro-change (M12) single-ended cordset is engineered to deliver exceptional reliability in demanding industrial applications. Featuring a robust knurled hexnut for secure connection, this cordset enhances electronic interfacing with its eight-pole female connector, accommodating precise data transmission while ensuring durability in challenging environments. Crafted with a black TPU WSOR cable, it maintains flexibility and resilience in varied conditions. The IP67 rating guarantees resistance to dust and moisture, making it suitable for outdoor applications. With a length of 1.0m, the cordset is optimized for efficient connectivity, while its lead-free design demonstrates compliance with environmental standards, making it a responsible choice for industry professionals.
Designed with an IP67 rating for superior dust and water resistance
Manufactured with a light and flexible TPU jacket for enhanced durability
Ingenious construction with a knurled hexnut coupling style for secure connections
Supports eight poles which allows for reliable data transmission
Engineered to withstand extreme temperature ranges from -25°C to +85°C
Equipped with a pigtail end for versatile connectivity options
Constructed to be compliant with relevant industrial safety standards
Related links
- Molex 120065 Cable Assembly 20 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 2 m, Black Thermoplastic Polyurethane Sheath
- Molex 120086 Cable Assembly 1 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 0.34 mm² CSA Black Polyvinyl Chloride Sheath
- Molex 120065 Cable Assembly 0.34 to 2 mm² CSA Black Polyvinyl Chloride Sheath
- Molex 120065 Cable Assembly 2 m, Yellow Thermoplastic Elastomer Sheath
- Molex 120066 Cable Assembly 4 m, Black Thermoplastic Polyurethane Sheath
