Molex 120065 Cable Assembly, Screened, 2 m, Black Thermoplastic Polyurethane Sheath
- RS stock no.:
- 480-157
- Distrelec Article No.:
- 304-61-899
- Mfr. Part No.:
- 1200698596
- Manufacturer:
- Molex
Subtotal (1 pack of 20 units)*
R 4 455,66
(exc. VAT)
R 5 124,01
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,455.66 | R 222.783 |
*price indicative
- RS stock no.:
- 480-157
- Distrelec Article No.:
- 304-61-899
- Mfr. Part No.:
- 1200698596
- Manufacturer:
- Molex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 120065 | |
| Conductor Material | Thermoplastic Polyurethane | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 5.7 mm | |
| Cable Length | 2m | |
| Voltage | 60 V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 21215, IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 120065 | ||
Conductor Material Thermoplastic Polyurethane | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Outside Diameter 5.7 mm | ||
Cable Length 2m | ||
Voltage 60 V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 21215, IP67 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Micro-Change (M12) Single-Ended Cordset is designed to deliver reliable connectivity in demanding environments. With a robust construction featuring a knurled hex nut and a perfectly engineered pigtail configuration, this cordset ensures optimal performance in industrial applications. The product's durable materials, including a TPU cable jacket and gold-plated contacts, provide resilience against wear, while the IP67 rating guarantees protection against dust and water ingress. Ideal for various settings, this cordset combines functionality with an impressive length of 2.0m, making it an excellent choice for versatile installations. Whether for automation or machinery, this solution meets the rigorous standards required in modern industrial usage.
Robust construction ensures durability in industrial applications
IP67 rating provides protection against dust and water
Knurled hex nut allows for secure coupling
High quality materials enhance longevity and performance
Gold plated contacts offer superior conductivity
Designed specifically for optimal performance in automation settings
Engineered for efficient connections in a variety of environments
Temperature range ensures functionality in extreme conditions
Related links
- Molex 120069 Cable Assembly 2 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 1 m, Black Thermoplastic Polyurethane Sheath
- Molex 120065 Cable Assembly 20 m, Black Thermoplastic Polyurethane Sheath
- Molex 120086 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120087 Cable Assembly Black Thermoplastic Polyurethane Sheath
- Molex 120086 Cable Assembly 1 m, Black Thermoplastic Polyurethane Sheath
- Molex 120066 Cable Assembly 4 m, Black Thermoplastic Polyurethane Sheath
