White DL No Peel/Seal Mailing Envelope
- RS stock no.:
- 265-5528
- Mfr. Part No.:
- 39255
- Manufacturer:
- Blake Envelopes
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 265-5528
- Mfr. Part No.:
- 39255
- Manufacturer:
- Blake Envelopes
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blake Envelopes | |
| Envelope Size | DL | |
| Window | No | |
| Colour | White | |
| Closure Type | Peel/Seal | |
| Paper Density | 120g/m² | |
| Select all | ||
|---|---|---|
Brand Blake Envelopes | ||
Envelope Size DL | ||
Window No | ||
Colour White | ||
Closure Type Peel/Seal | ||
Paper Density 120g/m² | ||
Exempt
- COO (Country of Origin):
- DE
The Blake Envelopes wallet peel and seal high white laid is a packaging for all the corporate environments. Product type is of wallet. Envelopes are like the high white wove, this product appeals to the traditionalist. Its delicate off white shade and lai
Size DL (110 x 220 mm)
Weight 120 gsm
5 Year Shelf Life
Box quantity 50
Weight of the box 0.5 kg
Weight 120 gsm
5 Year Shelf Life
Box quantity 50
Weight of the box 0.5 kg