Rittal Steel Mounting Plate, 2mm H, 107mm W, 207mm L for Use with GA Series
- RS stock no.:
- 464-5764
- Mfr. Part No.:
- 9110700
- Manufacturer:
- Rittal
Bulk discount available
Subtotal (1 bag of 2 units)*
R 992,07
(exc. VAT)
R 1 140,88
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 11 | R 992.07 | R 496.035 |
| 12 - 24 | R 967.27 | R 483.635 |
| 25 + | R 938.25 | R 469.125 |
*price indicative
- RS stock no.:
- 464-5764
- Mfr. Part No.:
- 9110700
- Manufacturer:
- Rittal
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Mounting Plate | |
| Width | 107mm | |
| Height | 2mm | |
| Length | 207mm | |
| Material | Steel | |
| For Use With | GA Series | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Mounting Plate | ||
Width 107mm | ||
Height 2mm | ||
Length 207mm | ||
Material Steel | ||
For Use With GA Series | ||
- COO (Country of Origin):
- GB
GA Series Enclosures
The GE Series enclosures are grey (RAL 7001) powder coated and made from cast aluminium. Enclosures feature additional drilled and tapped holes for securing support rails or mounting plates. A lid is designed to be secured by captive screws for maximum security and the integrated seal guarantee high IP66 rating. The neoprene cord seal is oil, petrol and chemical resistant.
Enclosers feature variable wall mounting options, either with additional wall mounting brackets or directly through provided aperture outside of the seal.
Enclosers feature variable wall mounting options, either with additional wall mounting brackets or directly through provided aperture outside of the seal.
Features and Benefits:
• Cast Aluminium Body
• IP66 Waterproof Rating and IK08 Impact Protection Rating
• Powder Coated Grey Body (RAL 7001)
• Oil, Petrol & Chemical resistant neoprene cord seal
FAQ:
What does IP mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture.
What does IK means?
The IK rating reflects degrees of protection provided by enclosures for electrical equipment against external mechanical impacts. For more information please click on The Selection Process of an Enclosure.
What is supplied?
• Cast aluminium enclosure
• Cover with locking screws
• Accessories bag
• Safety Instruction
Note
These Rittal products are empty enclosures for low-voltage switchgear combinations with maximum rated voltage 1000 V AC or 1500 V DC, and incorporate instrumentation and control systems.
Related links
- Rittal Steel Mounting Plate 214mm W, 314mm L for Use with GA Series
- Rittal Steel Mounting Plate 142mm W, 245mm L for Use with GA Series
- Rittal Steel Mounting Plate 69mm W, 114mm L for Use with GA Series
- Rittal Steel Mounting Plate 214mm W, 183mm L for Use with GA Series
- Rittal Steel Mounting Plate 185mm W 1516.510, 1523.010
- RS PRO Steel Mounting Plate 109mm W, 207mm L for Use with RS PRO GRP Enclosure
- Rose Galvanised Steel Mounting Plate 83.5mm W, 105mm L for Use with AluForm Enclosures 04.121208
- Fibox Steel Mounting Plate 150mm W, 250mm L for Use with CAB P Enclosure
