Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory, 250 mm H, 400mm W, 800 mm D, 800 mm L For Use With SIVACON S4
- RS stock no.:
- 621-389
- Mfr. Part No.:
- 8PQ3000-0BA78
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 4 632,65
(exc. VAT)
R 5 327,55
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,632.65 |
*price indicative
- RS stock no.:
- 621-389
- Mfr. Part No.:
- 8PQ3000-0BA78
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Series | 8PQ3000 | |
| Width | 400mm | |
| Height | 250mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Sheet Steel | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Series 8PQ3000 | ||
Width 400mm | ||
Height 250mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Sheet Steel | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
The Siemens Separation Main Busbar system designed to provide robust electrical distribution solutions, making it ideal for various applications. With a rear design, this assembly kit accommodates the stringent requirements of main busbar setups. It features a sleek sheet steel construction, ensuring durability while allowing for efficient space utilisation. This system not only simplifies installation with precise dimensions but also offers flexibility through the use of innovative inner subdivisions. Whether for new installations or upgrades, the separation main busbar system strikes a balance between efficiency and performance, ensuring operations run smoothly for years to come.
Engineered for reliable performance in demanding electrical environments
Incorporates a horizontal mounting position for enhanced stability
Features an assembly kit design which ensuring quick and hassle free setup
Offers a lightweight design allowing for easier handling during installation
Equipped with diverse inner subdivision shapes for tailored configurations
Complies with IEC standards for increased trust and certification
Designed with a RAL colour specification to blend seamlessly in various settings
Related links
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 400 mm W 800 mm L For Use With For Main
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 800 mm W 800 mm L For Use With For Main
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 600 mm W 800 mm L For Use With For Main
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 800 mm W 800 mm L For Use With For Main
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 600 mm W 800 mm L For Use With For Main
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 800 mm W 225 mm L For Use With For Main
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 400 mm W 225 mm L For Use With SIVACON S4
- Siemens 8PQ3000 Series Sheet Steel Enclosure Accessory 400 mm W 225 mm L For Use With For Main
