Schneider Electric Unica System+ Series ABS End Stop for Use with Unica 65 mm x 66 mm x 55mm

Unavailable
RS will no longer stock this product.
RS stock no.:
357-764
Mfr. Part No.:
INS44283
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

End Stop

Length

66mm

For Use With

Unica

Width

55mm

Material

ABS

Height

65mm

Colour

Anthracite

Series

Unica System+

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

NO

The Schneider Electric End Piece is designed for use with a desk-type service box. It comes in a white colour and is compatible with modular units, providing a clean and efficient finish to the setup.

Surface mounted

RoHS compliant

Related links