emergency stop, illuminated
- RS stock no.:
- 523-387
- Mfr. Part No.:
- 1.30.273.001/2300
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 523-387
- Mfr. Part No.:
- 1.30.273.001/2300
- Manufacturer:
- RAFI
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Mounting Type | PCB | |
| Cutout Diameter | 22.3mm | |
| Contact Configuration | DPST | |
| Push Button Actuation | Latching | |
| Illuminated | No | |
| Series | RAFIX 22 FS | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Mounting Type PCB | ||
Cutout Diameter 22.3mm | ||
Contact Configuration DPST | ||
Push Button Actuation Latching | ||
Illuminated No | ||
Series RAFIX 22 FS | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- HU
The RAFI Emergency stop illuminated control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements.
Emergency stop in classic design
Small installation depth 9.2 mm PCB or 27 mm QC
Connection types printed circuit board connection PCB or flat quick-connect terminals QC
PCB switching elements minimize assembly errors
Small installation depth 9.2 mm PCB or 27 mm QC
Connection types printed circuit board connection PCB or flat quick-connect terminals QC
PCB switching elements minimize assembly errors
Related links
- emergency stop, illuminated
- emergency stop button, illuminated
- TE Connectivity PBES16 Series Push Emergency Stop Illuminated Emergency Stop Push Button 16mm Cutout,
- Pilz PIT gb Series Stop Illuminated Emergency Stop Push Button 1NO + 2NC, IP65
- EAO Twist Release Illuminated Emergency Stop Push Button 22.3mm Cutout IP65 IP67
- emergency stop
- emergency stop button
- emergency stop contact module
