Eaton M22 Series Key Release Emergency Stop Push Button, 22.5mm Cutout, IP67, IP69K
- RS stock no.:
- 243-590
- Mfr. Part No.:
- 104826 M22-PVS-SA(*)-*
- Manufacturer:
- Eaton
Discontinued
- RS stock no.:
- 243-590
- Mfr. Part No.:
- 104826 M22-PVS-SA(*)-*
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Cutout Diameter | 22.5mm | |
| Push Button Actuation | Key Release | |
| Series | M22 | |
| Illuminated | No | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Cutout Diameter 22.5mm | ||
Push Button Actuation Key Release | ||
Series M22 | ||
Illuminated No | ||
IP Rating IP67, IP69K | ||
Non Compliant
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 Emergency stop pushbutton is designed for optimal safety and reliability. Engineered with a durable mushroom-shaped design, this emergency stop button features a bright red bezel, ensuring high visibility in critical situations. Its thoughtful construction provides protection against dust and low-pressure water jets, while its robust key-release mechanism enhances security, making it suitable for various industrial applications. This product not only meets stringent safety standards but also offers a mechanical lifespan of up to 100,000 operations, underscoring its long-term reliability. The compact dimensions and feasible mounting options further enhance its versatility, making it a smart choice for panel builders and equipment operators seeking an effective emergency control solution.
Mushroom-shaped design provides a clear visual signal during emergencies
Non-illuminated function eliminates distractions, focusing solely on safety
Yellow base colour and bright red bezel combine visibility with a sleek aesthetic
Key-release mechanism adds an extra layer of security, ideal for controlled environments
IP67/IP69K rating ensures reliable performance even in harsh conditions
Suitable for master key systems, offering flexibility in operation and access control
Compact dimensions allow for easy integration into various control panel designs
Non-illuminated function eliminates distractions, focusing solely on safety
Yellow base colour and bright red bezel combine visibility with a sleek aesthetic
Key-release mechanism adds an extra layer of security, ideal for controlled environments
IP67/IP69K rating ensures reliable performance even in harsh conditions
Suitable for master key systems, offering flexibility in operation and access control
Compact dimensions allow for easy integration into various control panel designs
