Schneider Electric Harmony XB6 Series, Momentary, Push Button
- RS stock no.:
- 817-1197
- Mfr. Part No.:
- XB6DW1B5B
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 817-1197
- Mfr. Part No.:
- XB6DW1B5B
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB6 | |
| Manufacturer k.i.m. | Schneider Electric | |
| Push Button Colour | White | |
| Push Button Actuation | Momentary | |
| Push Button Style | Rectangular | |
| IP Rating | IP65 | |
| Illuminated | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB6 | ||
Manufacturer k.i.m. Schneider Electric | ||
Push Button Colour White | ||
Push Button Actuation Momentary | ||
Push Button Style Rectangular | ||
IP Rating IP65 | ||
Illuminated Yes | ||
