Schneider Electric Harmony XB5 Series, Emergency Stop Push Button Head 22mm Diameter
- RS stock no.:
- 288-1486
- Mfr. Part No.:
- ZB5FLCUST02
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 288-1486
- Mfr. Part No.:
- ZB5FLCUST02
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Manufacturer k.i.m. | Schneider Electric | |
| Push Button Colour | White | |
| Push Button Style | Flush | |
| Push Button Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Manufacturer k.i.m. Schneider Electric | ||
Push Button Colour White | ||
Push Button Style Flush | ||
Push Button Diameter 22mm | ||
The Schneider Electric Flush mounted white projecting pushbutton from the Harmony XB5 range. This non illuminated push button head, with a mounting diameter of 22mm, is designed for reliable performance and ease of use in various applications.
Flush mounted design for a sleek and professional look
Non illuminated push button head for simple operation
22mm mounting diameter for easy installation
Built to meet Reach and RoHS regulations for sustainability
Pro active EU RoHS compliance for peace of mind
Non illuminated push button head for simple operation
22mm mounting diameter for easy installation
Built to meet Reach and RoHS regulations for sustainability
Pro active EU RoHS compliance for peace of mind
