RS PRO Cassette Head Cleaner 400 ml Aerosol
- RS stock no.:
- 136-8537
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
R 342,73
(exc. VAT)
R 394,14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | R 342.73 |
| 15 - 39 | R 334.16 |
| 40 + | R 324.14 |
*price indicative
- RS stock no.:
- 136-8537
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cleaner Type | Cassette Head Cleaner | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Application | Magnetic Heads | |
| Product Category | Tape Head Cleaner | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cleaner Type Cassette Head Cleaner | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Application Magnetic Heads | ||
Product Category Tape Head Cleaner | ||
- COO (Country of Origin):
- GB
RS PRO High Grade Cleaning Fluid
The RS PRO 400ml high-grade cleaning fluid is a high-quality solvent developed for use on all magnetic tape heads to ensure peak response and high-quality reproduction. It loosens and removes accumulated deposits of dirt and tape oxides. This product is suitable for cleaning magnetic tape heads on video, tape, cassette and audio recorders. It has a shelf life for 36 months.
Warning
Flammable propellant
Warning
Flammable propellant
