Coba Europe Anti-Slip COBAswitch VDE Electrical Safety Mat 50000 V 1m x 10 m x 4.5 mm
- RS stock no.:
- 546-711
- Mfr. Part No.:
- SM060010
- Manufacturer:
- Coba Europe
Subtotal (1 unit)*
R 29 882,95
(exc. VAT)
R 34 365,39
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 21 unit(s) shipping from 13 July 2026
- Plus 7 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 29,882.95 |
*price indicative
- RS stock no.:
- 546-711
- Mfr. Part No.:
- SM060010
- Manufacturer:
- Coba Europe
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coba Europe | |
| Length | 10m | |
| Product Type | Electrical Safety Mat | |
| Thickness | 4.5mm | |
| Maximum Recommended Use Voltage | 50000V | |
| Width | 1m | |
| Standards/Approvals | No | |
| Material | Rubber | |
| Series | COBAswitch VDE | |
| Anti-Slip | Yes | |
| Colour | Grey | |
| Surface Type | Fluted | |
| Select all | ||
|---|---|---|
Brand Coba Europe | ||
Length 10m | ||
Product Type Electrical Safety Mat | ||
Thickness 4.5mm | ||
Maximum Recommended Use Voltage 50000V | ||
Width 1m | ||
Standards/Approvals No | ||
Material Rubber | ||
Series COBAswitch VDE | ||
Anti-Slip Yes | ||
Colour Grey | ||
Surface Type Fluted | ||
Exempt
- COO (Country of Origin):
- AE
COBAswitch Insulation Matting
Specialist safety matting for high voltage areas
Features and Benefits
Lightweight VDE approved mat designed for use in front of open switchboards and high voltage equipment.
Provides safety for operatives against electric shocks.
Fine fluted surface has slip-resistance benefits.
Tested to 50,000 volts according to DIN EN 60243-1 (VDE0303 part 21) IEC 60243-2:1996.
Applications
High voltage areas
Open switchboards
VDE insulation mat, Cobaswitch
Grey, lightweight insulation mat for protection against electric shocks when working with live voltage.
Anti-slip, lightly ribbed surface
Material thickness: 4.5 mm
Tested to 50 kV
VDE insulation layer
Standards
DIN EN60243-1, VDE0303, part 21
Related links
- Coba Europe Anti-Slip COBAswitch VDE Electrical Safety Mat 50000 V 1m x 2.5 m x 4.5 mm
- RS PRO Anti-Slip COBAswitch Electrical Safety Mat 50000 V EN61111 Class 4 1m x 1 m x 5 mm
- Coba Europe Anti-Slip COBAswitch Electrical Safety Mat 15000 V BS921/1976 1.2m x 10 m x 9 mm
- Coba Europe Anti-Slip COBAswitch Electrical Safety Mat 15000 V BS921/1976 0.9m x 2 m x 9 mm
- Coba Europe Anti-Slip COBAswitch Electrical Safety Mat 15000 V BS921/1976 1.2m x 2 m x 9 mm
- Coba Europe Anti-Slip COBAswitch Electrical Safety Mat 15000 V BS921/1976 0.9m x 1 m x 9 mm
- RS PRO Anti-Slip Electrical Safety Mat 50000 V EN61111 Class 2 1m x 1 m x 4 mm
- RS PRO Anti-Slip Electrical Safety Mat 50000 V EN61111 Class 4 1m x 2 m x 5 mm
