Bosch Tool Steel, 50mm Overall

Subtotal (1 unit)*

R 489,61

(exc. VAT)

R 563,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 489.61

*price indicative

RS stock no.:
692-125
Mfr. Part No.:
2608900079
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hook & Loop Sanding Disc

Material

Tool Steel

Overall Length

50mm

Exempt

COO (Country of Origin):
DE
The Bosch expert sds Plus-7x hammer drill bit is engineered for superior performance in reinforced concrete. With its exceptional durability, it designed to Punch through tough materials effortlessly. Featuring a long-lasting carbide tip, this drill bit utilises Advanced Bosch Carbide Technology to enhance durability, making it a reliable choice for professionals requiring efficient drilling solutions. Its innovative 4-cutter full carbide head enables clean and precise drilling, ensuring that users can tackle various anchoring applications effectively. Compatible with all SDS Plus rotary hammer drills, the expert sds Plus-7x is a versatile addition to any toolkit, promising reliability and high performance throughout its lifespan.

Ideal for drilling holes in reinforced concrete, perfect for anchoring installations like Air conditioning and heating pipes

Best suited for electricians, offering long-lasting and powerful drilling capabilities

Durable drill bit tip features Bosch Carbide Technology, enhancing its resiliency

Designed to last up to three times longer than Bosch SDS plus-3 drill bits, providing excellent Value and performance

Compatible with all SDS Plus rotary hammer drills, ensuring wide usability across various tools

The unique welding process enhances the connection's resistance, ensuring that the bit remains securely attached during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy