Bosch Tool Steel, 50mm Overall
- RS stock no.:
- 692-122
- Mfr. Part No.:
- 2608900067
- Manufacturer:
- Bosch
Subtotal (1 unit)*
R 465,91
(exc. VAT)
R 535,80
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 465.91 |
*price indicative
- RS stock no.:
- 692-122
- Mfr. Part No.:
- 2608900067
- Manufacturer:
- Bosch
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Material | Tool Steel | |
| Overall Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Material Tool Steel | ||
Overall Length 50mm | ||
Exempt
- COO (Country of Origin):
- DE
The Bosch expert SDS plus-7X Hammer Drill Bit is engineered for precision drilling in reinforced concrete. Featuring a robust four-cutter full carbide head, this drill bit designed to endure challenging tasks and deliver exceptional durability. The innovative Bosch Carbide Technology enhances its longevity, allowing it to perform efficiently under heavy loads. Ideal for professionals, such as electricians, this drill bit provides effortless penetration through tough materials, making it a reliable choice for a variety of applications including installations for Air conditioning and electrical wiring. The inclusion of a special welding process ensures a highly resilient connection, enhancing the tools overall performance and reliability.
Designed specifically for drilling in reinforced concrete
Durable four-cutter full carbide head for maximum performance
Utilises Bosch Carbide Technology to increase durability
Lasts up to three times longer than traditional Bosch SDS plus-3 Drill Bit
Compatible with all SDS Plus rotary hammer drills
Optimised for straightforward anchoring of interior installations
Ideal for tradespeople requiring reliable long-lasting tools
Highly resistant drill tip connection due to Advanced welding processes
