Bosch Tool Steel, 50mm Overall
- RS stock no.:
- 673-741
- Mfr. Part No.:
- 2608900069
- Manufacturer:
- Bosch
Subtotal (1 unit)*
R 886,36
(exc. VAT)
R 1 019,31
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 886.36 |
*price indicative
- RS stock no.:
- 673-741
- Mfr. Part No.:
- 2608900069
- Manufacturer:
- Bosch
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Material | Tool Steel | |
| Overall Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Material Tool Steel | ||
Overall Length 50mm | ||
Exempt
- COO (Country of Origin):
- DE
The Bosch expert sds Plus-7x hammer drill bit is engineered specifically for effective drilling into reinforced concrete. This drill bit incorporates Bosch Carbide Technology, allowing it to perform exceptionally well in tough materials. Featuring a robust 4-cutter full carbide head, it designed to Punch through concrete with enhanced precision and durability. The innovative welding process used ensures a highly resistant connection at the drill tip, bolstering its longevity and efficiency even during extended use. This drill bit is compatible with all SDS Plus rotary hammer drills, making it a versatile choice for professionals and DIY enthusiasts alike needing reliable performance in demanding tasks.
Ideal for drilling holes in reinforced concrete, suitable for anchoring installations like Air conditioning and heating pipes
Engineered for long-lasting performance, perfect for electricians requiring endurance and power
Delivers up to 3 times longer life compared to Bosch's SDS plus-3 drill bits
Fitted for all SDS Plus rotary hammer drills, ensuring compatibility across various tools
Constructed with a 4-cutter full carbide head for superior penetration and cutting efficiency
Utilises Advanced Bosch Carbide Technology for enhanced durability and performance
Designed for easy handling and precise drilling, facilitating smoother operations on-site
Welded tip connection provides substantial resistance against wear, extending the tool's lifespan
