DeWALT DT500 Series Steel Twist Drill Bit for Metal, 12mm Diameter
- RS stock no.:
- 172-349
- Mfr. Part No.:
- DT50018-QZ
- Manufacturer:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 172-349
- Mfr. Part No.:
- DT50018-QZ
- Manufacturer:
- DeWALT
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Series | DT500 | |
| Material | Steel | |
| Drill Bit Type | Twist Drill Bit | |
| Diameter | 12mm | |
| Drilling Application | Metal | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Series DT500 | ||
Material Steel | ||
Drill Bit Type Twist Drill Bit | ||
Diameter 12mm | ||
Drilling Application Metal | ||
Exempt
- COO (Country of Origin):
- CN
The DeWALT Impact TITANIUM Drill Bit in 12mm diameter is designed for extreme performance in metal applications. The titanium coating ensures a longer working life with its solid core design and pilot point tip for easy starting on contact.
One piece solid core design for enhanced performance in Impact drivers
Pilot point tip prevents walking on any surface for accurate drilling
Solid core design resists breakage for increased durability
1/4 inch hex shank designed for Impact drivers and suitable for corded and cordless drills
Titanium coating reduces heat build up for longer working life
Working Length 50mm for versatility in drilling applications
Pilot point tip prevents walking on any surface for accurate drilling
Solid core design resists breakage for increased durability
1/4 inch hex shank designed for Impact drivers and suitable for corded and cordless drills
Titanium coating reduces heat build up for longer working life
Working Length 50mm for versatility in drilling applications
