OKI ML 280 ELITE Serial
- RS stock no.:
- 888-1166
- Mfr. Part No.:
- 01138607
- Manufacturer:
- OKI
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 888-1166
- Mfr. Part No.:
- 01138607
- Manufacturer:
- OKI
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKI | |
| Connection Port | Centronics Parallel, USB | |
| Dimensions | 372 x 275 x 80mm | |
| Weight | 4.5kg | |
| Depth | 275mm | |
| Height | 80mm | |
| Print Speed | 250 (Utility) cps, 333 (High Speed Draft) cps, 375 (Fastest Print Speed) cps, 375 (Super Speed Draft) cps, 62.5 (Letter Quality) cps | |
| Width | 372mm | |
| Number of Columns Per Line | 160 (Maximum in Compression Mode), 80 (10CPI) | |
| Model | ML 280 ELITE Serial | |
| Select all | ||
|---|---|---|
Brand OKI | ||
Connection Port Centronics Parallel, USB | ||
Dimensions 372 x 275 x 80mm | ||
Weight 4.5kg | ||
Depth 275mm | ||
Height 80mm | ||
Print Speed 250 (Utility) cps, 333 (High Speed Draft) cps, 375 (Fastest Print Speed) cps, 375 (Super Speed Draft) cps, 62.5 (Letter Quality) cps | ||
Width 372mm | ||
Number of Columns Per Line 160 (Maximum in Compression Mode), 80 (10CPI) | ||
Model ML 280 ELITE Serial | ||
- COO (Country of Origin):
- TH
OKI MICROLINE 280 Elite Dot Matrix Printer
The Microline 280 Elite is OKI's smallest dot matrix printer offering perfect print quality at very low cost. High reliability and very compact dimensions make it especially suited for front/back office applications and industrial environments (multipart forms, logs, labels etc.). The Microline 280 Elite is ideal for integration into measurement and control systems
Compact 80 column dot-matrix printer
OKI's unique, high durability 9 pin print head
Long life, 200 million character print head
Multi-part continuous forms handling (original + 3 copies)
Up to 375 characters per second print speed
Resident fonts and barcodes
Dedicated label printer
Suited to harsh environments
OKI's unique, high durability 9 pin print head
Long life, 200 million character print head
Multi-part continuous forms handling (original + 3 copies)
Up to 375 characters per second print speed
Resident fonts and barcodes
Dedicated label printer
Suited to harsh environments
The ML280 can feed both cut sheet and continuous paper with low tear-off allowing continuous forms to be printed and removed, on demand. Its long life 9-pin print head delivers high quality documents, producing up to 4 copies simultaneously
