Schneider Electric Kaedra 1 Phase Distribution Board, 6 Way, 63 A
- RS stock no.:
- 209-1287
- Mfr. Part No.:
- 10313
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
R 832 55
(exc. VAT)
R 957 43
(inc. VAT)
Usually in stock
FREE delivery for orders over R 1500
Not Available for premium delivery
Units | Per unit |
---|---|
1 + | R 832,55 |
**price indicative
Related links
- Schneider Electric Kaedra 1 Phase Distribution Board 63 A
- Schneider Electric Kaedra 1 Phase Distribution Board 63 A
- Schneider Electric Kaedra 1 Phase Distribution Board 63 A
- Schneider Electric Kaedra Distribution Board 63 A
- Schneider Electric Acti9 1 Phase Distribution Board 125 A
- HENSEL 1 6 Way, 63 A
- Schneider Electric Kaedra Distribution Board 63 A
- Schneider Electric Kaedra Distribution Board 63 A