Schneider Electric Kaedra 1 Phase Distribution Board, 4 Way, 63 A
- RS stock no.:
- 209-1286
- Mfr. Part No.:
- 10312
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
R 707 04
(exc. VAT)
R 813 10
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over R 1500
Units | Per unit |
---|---|
1 + | R 707,04 |
**price indicative
Related links
- Schneider Electric Kaedra 1 Phase Distribution Board 63 A
- Schneider Electric Kaedra 1 Phase Distribution Board 63 A
- Schneider Electric Kaedra 1 Phase Distribution Board 63 A
- Schneider Electric 1 Phase Distribution Board 63 A
- Hager GAMMA 1 Phase Distribution Board 63 A
- Schneider Electric 1 Phase Distribution Board 63 A
- Schneider Electric 1 Phase Distribution Board 63 A
- ABB 1 Phase Distribution Board 250 A