xComfort Distribution Board, 1 Way
- RS stock no.:
- 262-802
- Mfr. Part No.:
- 302431 KLV-60UPS-HY24-SF
- Manufacturer:
- Eaton
Discontinued
- RS stock no.:
- 262-802
- Mfr. Part No.:
- 302431 KLV-60UPS-HY24-SF
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Outgoing Ways | 1 | |
| Range | xComfort | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Outgoing Ways 1 | ||
Range xComfort | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV hybrid distribution board is engineered for optimal performance in indoor electrical installations. Featuring a compact, flush-mount design, it integrates seamlessly into any environment, maximising space efficiency while maintaining essential functionality. The product combines advanced technology with innovative material choices, including a durable sheet steel door, ensuring both sturdy protection and aesthetic appeal. Its impressive configuration holds up to 24 modular units across five rows, making it ideal for diverse configurations. The Eaton xComfort KLV is fully compliant with international safety standards, instilling confidence in its reliability. Enhanced thermal management capabilities further ensure safe operation under varying conditions, demonstrating Eaton's commitment to quality. Choose this distribution board for an intelligent solution that supports your electrical distribution needs with sophistication and ease.
Designed for flush mounting, providing a sleek appearance
Constructed with robust sheet steel for superior durability
Offers IP30 protection class, safeguarding against dust ingress
Encourages effective heat dissipation, supporting optimal performance
Flexible installation options, including top and bottom cable entries
Features modular spacings for greater adaptability in configurations
Supplied with installation instructions to simplify set-up
Total insulation provides added safety for all users
Includes multiple terminal options for versatile connection types
Elegantly finished in traffic white to complement modern aesthetics
Constructed with robust sheet steel for superior durability
Offers IP30 protection class, safeguarding against dust ingress
Encourages effective heat dissipation, supporting optimal performance
Flexible installation options, including top and bottom cable entries
Features modular spacings for greater adaptability in configurations
Supplied with installation instructions to simplify set-up
Total insulation provides added safety for all users
Includes multiple terminal options for versatile connection types
Elegantly finished in traffic white to complement modern aesthetics
