Reldeen Yellow Powder-Free Nitrile Disposable Gloves, Size S

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 100

R 208.59

(exc. VAT)

R 239.88

(inc. VAT)

RS stock no.:
240-1694
Mfr. Part No.:
G1181
Manufacturer:
Reldeen
Find similar products by selecting one or more attributes.
Select all

Brand

Reldeen

Glove Size

S

Glove Material

Nitrile

Colour

Yellow

Glove Type

Minimal Risk

European Safety Standard

EN374-4

Powdered

Powder-Free

Not Applicable

The Reldeen Nitrile Powder Free Disposable Gloves features textured finger tips for added grip, a rolled cuff, are powder free and have straight fingers so they will fit either hand.

Suitable for contact with all food types
Textured fingertips to provide improved grip
Meets industrial standards for pinholes
Ambidextrous fit means you don’t have to split a pair to replace a damaged glove
Beaded cuff provides extra strength during donni