ADSP-2185MKSTZ-300 Analog Devices ADSP-21xx, 16bit Digital Signal Processor 75MHz RAM 100-Pin LQFP
- RS stock no.:
- 697-7798
- Mfr. Part No.:
- ADSP-2185MKSTZ-300
- Manufacturer:
- Analog Devices
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 697-7798
- Mfr. Part No.:
- ADSP-2185MKSTZ-300
- Manufacturer:
- Analog Devices
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Frequency | 75MHz | |
| Series | ADSP-21xx | |
| Device Million Instructions per Second | 75MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 80 kB | |
| Instruction Set Architecture | Enhanced Harvard | |
| Program Memory Type | RAM | |
| Numeric and Arithmetic Format | Fixed Point | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 100 | |
| Typical Operating Supply Voltage | 2.5 V, 3.3 V | |
| Maximum Operating Temperature | +70 °C | |
| Dimensions | 14 x 14 x 1.4mm | |
| Height | 1.4mm | |
| Length | 14mm | |
| Width | 14mm | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Frequency 75MHz | ||
Series ADSP-21xx | ||
Device Million Instructions per Second 75MIPS | ||
Data Bus Width 16bit | ||
RAM Size 80 kB | ||
Instruction Set Architecture Enhanced Harvard | ||
Program Memory Type RAM | ||
Numeric and Arithmetic Format Fixed Point | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 100 | ||
Typical Operating Supply Voltage 2.5 V, 3.3 V | ||
Maximum Operating Temperature +70 °C | ||
Dimensions 14 x 14 x 1.4mm | ||
Height 1.4mm | ||
Length 14mm | ||
Width 14mm | ||
Minimum Operating Temperature 0 °C | ||
