Molex, 12009 Series Circular Cable For Use With D-Sub Connector

Subtotal (1 pack of 8 units)*

R 5 047,20

(exc. VAT)

R 5 804,28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 5,047.20R 630.90

*price indicative

RS stock no.:
480-182
Distrelec Article No.:
304-64-170
Mfr. Part No.:
1200990013
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

D-Sub Connector Accessory

Accessory Type

Circular Cable

For Use With

D-Sub Connector

Series

12009

Number of Contacts

5

Gender

Male

Material

Nickel Plated Brass

IP Rating

IP67

Standards/Approvals

IEC 61249-2-21

The TE Connectivity PROFIBUS receptacle is designed for robust performance in industrial applications, seamlessly enabling reliable data communication. Featuring a male straight configuration with a length of 1.0m (3.28'), this product is part of a trusted series known for its durability and efficiency. Crafted from high-quality nickel-plated brass, it ensures excellent conductivity and resistance to corrosion, vital for maintaining performance in varying operating conditions. With an IP67 rating, this connector is built to withstand dust and immersion in water, making it an ideal choice for harsh environments. Its ergonomic design simplifies installation, while the reliable connection guarantees optimal functionality in critical applications. The attention to detail in engineering ensures that it meets industry standards for safety and reliability, providing peace of mind for users in demanding circumstances.

Crafted for superior durability and resistance in industrial settings

Engineered to withstand harsh environments with an IP67 rating

Designed for easy installation, enhancing user experience

Ensures reliable data transmission for critical applications

Optimizes performance through high-quality material selection

Meets rigorous industry compliance standards for safety

Provides peace of mind with a robust male straight design

Related links