Altera EPM7064LC68-15, CPLD MAX 7000 EEPROM 64 Cells, 52 I/O, 4 Labs, ISP, 68-Pin PLCC

Image representative of range

Unavailable
RS will no longer stock this product.
RS stock no.:
206-6434
Mfr. Part No.:
EPM7064LC68-15
Manufacturer:
Altera
Find similar products by selecting one or more attributes.
Select all

Brand

Altera

Family Name

MAX 7000

Number of Macro Cells

64

Number of User I/Os

52

Memory Type

EEPROM

Number of Logic Blocks/Elements

4

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

PLCC

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Pin Count

68

Individual Output Enable Control

Yes

Dimensions

24.23 x 24.23 x 3.81mm

Height

3.81mm

Maximum Operating Supply Voltage

5.25 V

Length

24.23mm

Minimum Operating Supply Voltage

4.75 V

Width

24.23mm

Re-programmability Support

Yes

Non Compliant

Complex Programmable Logic Devices, Altera