RS PRO 58 bar 2m Long Copper Pipe, 15mm Outer Diam. Copper
- RS stock no.:
- 698-770
- Manufacturer:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 698-770
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 2m | |
| Nominal Outer Diameter | 15mm | |
| Wall Thickness | 0.7mm | |
| Maximum Working Pressure | 58 bar | |
| Finish | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 2m | ||
Nominal Outer Diameter 15mm | ||
Wall Thickness 0.7mm | ||
Maximum Working Pressure 58 bar | ||
Finish Copper | ||
Not Applicable
- COO (Country of Origin):
- GB
Standards
EN 1057-R250; BS 2871 Part 1; BS 2861; BS 864 Part 2
