Schneider Electric Momentary Push Button Control Station
- RS stock no.:
- 815-1932
- Mfr. Part No.:
- 9001BG201
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 815-1932
- Mfr. Part No.:
- 9001BG201
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Push Button Actuation | Momentary | |
| Length | 94mm | |
| Width | 52mm | |
| Depth | 60mm | |
| Maximum DC Voltage | 600V | |
| Maximum AC Voltage | 600V | |
| Maximum Current | 3.75 A, 30.5 A, 5A | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Push Button Actuation Momentary | ||
Length 94mm | ||
Width 52mm | ||
Depth 60mm | ||
Maximum DC Voltage 600V | ||
Maximum AC Voltage 600V | ||
Maximum Current 3.75 A, 30.5 A, 5A | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- MA
