Baumer CAM Cable, 4 Cores, 0.34 mm² CSA, Unscreened, 200 cm, Black Polyurethane Sheath

Bulk discount available

Subtotal (1 unit)*

R 539,63

(exc. VAT)

R 620,57

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9R 539.63
10 +R 487.06

*price indicative

RS stock no.:
726-403
Mfr. Part No.:
CAM8.A4-11232563
Manufacturer:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Product Type

Cable

Series

CAM

Sub Type

Cable

Number of Cores

4

Cross Sectional Area

0.34 mm²

Conductor Material

Bare Copper

Jacket Material

Polyurethane

Jacket Colour

Black

Screened/Unscreened

Unscreened

Cable Length

200cm

Outside Diameter

5.3 mm

Voltage

60V

Conductor Type

Copper

Minimum Operating Temperature

-40°C

Standards/Approvals

cULUS

Maximum Operating Temperature

80°C

COO (Country of Origin):
DE
The Baumer Supply Cable is a high-performance cable designed for flexible industrial applications, offering a 200 cm length with 4 poles and a female M8 connector. This shielded cable is Ideal for use in robotics and drag chain systems, offering protection against various environmental factors.

Drag chain capable with torsion stress of ± 180°/m

Operating temperature range from -40°C to +80°C for fixed installations

Chemical and oil resistance according to DIN EN 60811-404 standards