Baumer CAM Cable, 4 Cores, 0.34 mm² CSA, Unscreened, 500 cm, Black Polyurethane Sheath
- RS stock no.:
- 726-396
- Mfr. Part No.:
- CAM12.A4-11230343
- Manufacturer:
- Baumer
Bulk discount available
Subtotal (1 unit)*
R 350,30
(exc. VAT)
R 402,84
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 350.30 |
| 10 + | R 316.34 |
*price indicative
- RS stock no.:
- 726-396
- Mfr. Part No.:
- CAM12.A4-11230343
- Manufacturer:
- Baumer
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Series | CAM | |
| Product Type | Cable | |
| Number of Cores | 4 | |
| Sub Type | Cable | |
| Cross Sectional Area | 0.34 mm² | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 4.5 mm | |
| Cable Length | 500cm | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Copper | |
| Standards/Approvals | cULUS | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Series CAM | ||
Product Type Cable | ||
Number of Cores 4 | ||
Sub Type Cable | ||
Cross Sectional Area 0.34 mm² | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 4.5 mm | ||
Cable Length 500cm | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Copper | ||
Standards/Approvals cULUS | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- CZ
The Baumer Cable with open-ended wires is designed for use in flexible industrial applications requiring a 500 cm PUR cable with 4 poles and a female M12 connector. This cable is Ideal for robotics and drag chain systems, offering high protection standards, including IP65, IP66K, and IP67.
Drag chain capable with torsion stress of ± 180°/m
Operating temperature range from -40°C to +80°C for fixed installations
Good resistance to chemicals and oils according to DIN EN 60811-404 standards
