Baumer CAM Cable, 4 Cores, 0.34 mm² CSA, Unscreened, 500 cm, Black Polyurethane Sheath
- RS stock no.:
- 726-394
- Mfr. Part No.:
- CAM12.A4-11230335
- Manufacturer:
- Baumer
Bulk discount available
Subtotal (1 unit)*
R 357,51
(exc. VAT)
R 411,14
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 357.51 |
| 10 + | R 322.85 |
*price indicative
- RS stock no.:
- 726-394
- Mfr. Part No.:
- CAM12.A4-11230335
- Manufacturer:
- Baumer
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Cable | |
| Series | CAM | |
| Sub Type | Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.34 mm² | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 500cm | |
| Outside Diameter | 4.5 mm | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Copper | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | cULUS | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Cable | ||
Series CAM | ||
Sub Type Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34 mm² | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 500cm | ||
Outside Diameter 4.5 mm | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Copper | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals cULUS | ||
- COO (Country of Origin):
- CZ
The Baumer Cable with open-ended wires is built for robust industrial applications, offering a 500 cm PUR cable with 4 poles and a female M12 connector. It is designed for environments requiring high flexibility, such as robotics and drag chain systems, with excellent resistance to chemicals, oils, and flames.
Drag chain capable with torsion stress of ± 180°/m
Operating temperature range from -40°C to +80°C for fixed installations
Good resistance to chemicals and oils according to DIN EN 60811-404 standards
