Baumer CAM Cable, 3 Cores, 0.25 mm² CSA, Unscreened, 500 cm, Black Polyurethane Sheath
- RS stock no.:
- 726-391
- Mfr. Part No.:
- CAM8.A3-11230327
- Manufacturer:
- Baumer
Bulk discount available
Subtotal (1 unit)*
R 359,60
(exc. VAT)
R 413,54
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 359.60 |
| 10 + | R 324.71 |
*price indicative
- RS stock no.:
- 726-391
- Mfr. Part No.:
- CAM8.A3-11230327
- Manufacturer:
- Baumer
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Series | CAM | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Sub Type | Cable | |
| Cross Sectional Area | 0.25 mm² | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 4.1 mm | |
| Cable Length | 500cm | |
| Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Copper | |
| Standards/Approvals | cULUS | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Series CAM | ||
Product Type Cable | ||
Number of Cores 3 | ||
Sub Type Cable | ||
Cross Sectional Area 0.25 mm² | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 4.1 mm | ||
Cable Length 500cm | ||
Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Copper | ||
Standards/Approvals cULUS | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
The Baumer Supply Cable is designed for demanding industrial environments, offering a 500 cm length with a free cable end. It features an M8 female connector with 3 poles, Ideal for robotics and drag chain applications.
Drag chain capable with a maximum bending radius of 10 times the outer diameter
Operating temperature range from -40°C to +80°C for fixed installations
Torsion stress of ± 180°/m with up to 2 million torsion cycles
