Baumer CAM Cable, 3 Cores, 0.25 mm² CSA, Unscreened, 200 cm, Black Polyurethane Sheath

Bulk discount available

Subtotal (1 unit)*

R 215,16

(exc. VAT)

R 247,43

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9R 215.16
10 - 24R 197.94
25 +R 174.22

*price indicative

RS stock no.:
726-390
Mfr. Part No.:
CAM8.A3-11230322
Manufacturer:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Series

CAM

Product Type

Cable

Sub Type

Cable

Number of Cores

3

Cross Sectional Area

0.25 mm²

Conductor Material

Bare Copper

Jacket Material

Polyurethane

Jacket Colour

Black

Screened/Unscreened

Unscreened

Cable Length

200cm

Outside Diameter

4.1 mm

Voltage

60V

Conductor Type

Copper

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

cULUS

COO (Country of Origin):
DE
The Baumer Supply Cable is designed for robust applications requiring a high degree of flexibility and durability, particularly in robotics and drag chain systems. This cable features an M8 female connector with 3 poles and a 200 cm PUR cable, offering excellent resistance to chemicals, oils, and flames.

Drag chain capable with a torsion stress of ± 180°/m

Operating temperature range from -40°C to +80°C for fixed installations

Good chemical and oil resistance according to DIN EN 60811-404