Siemens 3RT2 Contactor, 24V Coil, 3-Pole 24V, 3 NO
- RS stock no.:
- 670-243
- Mfr. Part No.:
- 3RT2027-1AC24
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 2 814,14
(exc. VAT)
R 3 236,26
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,814.14 |
*price indicative
- RS stock no.:
- 670-243
- Mfr. Part No.:
- 3RT2027-1AC24
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Depth | 141mm | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals UL | ||
Depth 141mm | ||
Length 85mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for efficient control of electrical circuits with a robust operational capacity. This Compact device provides reliable performance in demanding environments, supporting up to 32 A at AC-3 and compatible with a range of operational voltages up to 690 V. With features such as a mechanical service life of 10 million cycles, it ensures durability and reduces the frequency of replacements. The contactor includes multiple controls and auxiliary contacts, facilitating comprehensive circuit management. Built for ease of installation, it can be mounted in various orientations and is engineered to withstand a wide range of ambient conditions, making it an Ideal choice for industrial applications requiring stringent operational specifications.
Operating ambient temperature range from -25 °C to +60 °C for flexible installation options
Mechanical durability of up to 10 million operating cycles, ensuring long-lasting performance
Fitted with 3 poles for main current circuits, facilitating robust electrical connections
Includes 2 NO and 2 NC auxiliary contacts, enhancing functionality in circuit applications
Offers high surge voltage resistance, rated at 6 kV for reliable operation under challenging conditions
Designed for side-by-side mounting, allowing ease of configuration in electrical setups
A low power loss of 6.3 W in a hot state, promoting energy efficiency
Constructed with IP20 protection class for front safety, suitable for various operational environments
Related links
- Siemens 3RT2 Contactor 3-Pole 24 V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 24 V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 24 V 1000V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 24 V ac, 2 NO/2 NC
- Siemens 3RT2 Contactor 3-Pole 15 kW 24 V 690V
