Siemens 3RT2 Contactor, 220V Coil, 3-Pole 220V, 3 NO
- RS stock no.:
- 670-117
- Mfr. Part No.:
- 3RT2025-1AN24
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 1 660,22
(exc. VAT)
R 1 909,25
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,660.22 |
*price indicative
- RS stock no.:
- 670-117
- Mfr. Part No.:
- 3RT2025-1AN24
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 220V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 220V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 141mm | |
| Length | 85mm | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 220V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 220V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 141mm | ||
Length 85mm | ||
Width 45mm | ||
Standards/Approvals UL | ||
The Siemens Power contactor is designed for reliable switching operations in various applications, ensuring optimal control of motor and machinery. This robust device operates efficiently within an ambient temperature range of -25 to +60 °C and features a Compact design that facilitates easy installation on a DIN rail. The contactor supports AC-3 and AC-3e applications with rated operational currents up to 17 A, making it suitable for managing significant loads in industrial environments. Its auxiliary contacts provide flexible configuration options, enhancing versatility to meet specific operational requirements while maintaining superior performance.
Compact S0 size design allows for efficient space utilisation in control panels
Rated operational power of 7.5 kW at 400 V enables control of a wide range of motors
A high mechanical service life of up to 10,000,000 operating cycles ensures long-lasting reliability
Exceptional insulation and surge voltage resistance rated at 690 V reduce the risk of failure and enhance safety
Designed for easy side-by-side and Snap-on mounting, simplifying installation processes
Robust environmental design, capable of operation at installation heights up to 2000 m above sea level
Complies with rigorous safety standards, ensuring dependable operation in critical applications
Related links
- Siemens 3RT2 Contactor 3-Pole 220 V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 22 kW 220 V 690V
- Siemens 3RT2 Contactor 3-Pole 30 kW 220 V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 220 V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 220 V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 220 V 1kV
- Siemens 3RT2 Contactor 3-Pole 11 kW 220 V ac 690V
