ABB TA75 Thermal Overload Relay 1NO + 1NC, 22 → 32 A F.L.C, 32 A Contact Rating, 2.91 W, 3P, A Line

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS stock no.:
764-9043
Mfr. Part No.:
1SAZ321201R1002
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

FLC Motor Rating

22 → 32 A

Contact Current Rating

32 A

Range

A Line

Pole Configuration

3P

Series

TA75

Mounting Style

Under Contactor Mount

Power Rating

2.91 W

Normal State Configuration

1NO + 1NC

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

58mm

Depth

111mm

Length

92mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-25 → +55 °C

Contact Voltage Rating

690 V ac