ABB TA25 Thermal Overload Relay 1NO + 1NC, 0.4 → 0.63 A F.L.C, 630 mA Contact Rating, 2.2 W, 3P, A Line

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS stock no.:
445-7775
Mfr. Part No.:
1SAZ211201R1017
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

FLC Motor Rating

0.4 → 0.63 A

Contact Current Rating

630 mA

Range

A Line

Pole Configuration

3P

Series

TA25

Mounting Style

Clip On

Power Rating

2.2 W

Normal State Configuration

1NO + 1NC

Terminal Type

Screw

Reset Method

Automatic, Manual

Width

44mm

Number Of Auxiliary Contacts

2

Length

80mm

Depth

94mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +55 °C

Contact Voltage Rating

690 V ac

Not Applicable

Thermal Overload Relays Type TA 25


One N/O and one N/C auxiliary contact
Trip class 10A
Manual/auto reset
80 x 44 x 94mm (H x W x D) (4 to 11kW)
Vertical mounting
For use with A series contactors
4 to 11 kW for contactor series A9 to A30

Note

ONLY SUITABLE FOR USE WITH 'A' SERIES CONTACTORS