ABB DMPR Electronic Overload Relay, DM Range
- RS stock no.:
- 198-4987
- Mfr. Part No.:
- DMPR230L000
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 198-4987
- Mfr. Part No.:
- DMPR230L000
- Manufacturer:
- ABB
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | DM Range | |
| Series | DMPR | |
| Reset Method | Automatic, Manual, Remote | |
| Supply Voltage | 115 V ac, 230 V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range DM Range | ||
Series DMPR | ||
Reset Method Automatic, Manual, Remote | ||
Supply Voltage 115 V ac, 230 V ac | ||
Not Applicable
- COO (Country of Origin):
- IT
Electronic Overload Relays with Shearpin Protection
The DMPRs are available in standard and latching versions and have the following features:
Supply voltage 115-230Vac
Trip and alarm contacts
Suitable for load currents up to 200A using current transformers
Supply warnings and trip indication
Auto/manual/local/remote reset
Test facility
Independently adjustable starting delay for high inertia loads
Independently adjustable run time
Adjustable reset delay
Accepts thermistor inputs (ove- temperature)
Inhibits single phasing during start-up conditions
Locked rotor (shearpin protection)
Trip and alarm contacts
Suitable for load currents up to 200A using current transformers
Supply warnings and trip indication
Auto/manual/local/remote reset
Test facility
Independently adjustable starting delay for high inertia loads
Independently adjustable run time
Adjustable reset delay
Accepts thermistor inputs (ove- temperature)
Inhibits single phasing during start-up conditions
Locked rotor (shearpin protection)
