Eaton Contactor Coil for use with DILH1400
- RS stock no.:
- 258-216
- Mfr. Part No.:
- 289161 DILH1400-XSP/E(RAW250)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
R 35 755,26
(exc. VAT)
R 41 118,55
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 35,755.26 |
*price indicative
- RS stock no.:
- 258-216
- Mfr. Part No.:
- 289161 DILH1400-XSP/E(RAW250)
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Coil | |
| Product Type | Contactor Coil | |
| For Use With | DILH1400 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Coil | ||
Product Type Contactor Coil | ||
For Use With DILH1400 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
The Eaton DILH replacement coil is designed for seamless integration into Eaton's Moeller series, specifically tailored for RAW 250 AC operation. This robust solution enhances the functionality and reliability of your DILH1400 or DILH1200 applications, ensuring optimal performance in industrial settings. Built with precision engineering, it responds effectively to varying voltage conditions, making it an essential component for maintaining the integrity of your control systems. With a compact design and adaptable features, this replacement coil is engineered to withstand extensive operational demands, delivering both efficiency and durability in environments that require rigorous electromagnetic compatibility and exceptional heat resistance.
Designed specifically for seamless integration with DILH series products
Offers high reliability and consistent performance under demanding operational conditions
Ensures effective control in AC and DC environments
Constructed to meet stringent safety and quality standards
Compact design facilitates easy installation and maintenance
Supports a wide operating temperature range for diverse applications
Enhances overall system efficiency and operational longevity
Provides detailed verification for corrosion resistance and thermal stability
Related links
- Eaton Contactor Coil for use with DILM580 DILM820 DILM650
- Eaton DILM Contactor 3-Pole 0 kW 230 to 350 V dc
- Eaton DILM Contactor 3-Pole 230 to 350 V dc
- Eaton DILM Contactor 3-Pole 900 W, 1000V
- Eaton DILM Contactor Coil for use with DILM300 DILM500
- Eaton DILM Contactor Coil for use with DILM (-C) 185 DILM (-C) 225
- Eaton DILM Contactor 3-Pole, 23 kW
- Eaton Contactor Coil for use with DILM40 DILM72, DILM50
